FTDI Chip Multiprotocol Transceiver 28-Pin SSOP, FT232RL
- RS Stock No.:
- 0406580
- Mfr. Prt No.:
- FT232RL
- Brand:
- FTDI Chip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0406580 |
Product description | FTDI Chip Multiprotocol Transceiver 28-Pin SSOP, FT232RL |
Manufacturer / Brand | FTDI Chip |
Manufacturer part number | FT232RL |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0406580 |
Product description | FTDI Chip Multiprotocol Transceiver 28-Pin SSOP, FT232RL |
Manufacturer / Brand | FTDI Chip |
Manufacturer part number | FT232RL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 29, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
FT232R - USB to Serial UART with Clock Generator, FTDI Chip
The FTDI Chip FT232R is a USB to serial UART interface with optional clock generator output. Asynchronous and synchronous bit bang interface modes are also available. Together with EEPROM, clock circuit and USB resistors effectively makes it a "3 in 1" chip for some applications. The internally generated clock (6 MHz, 12 MHz, 24 MHz, and 48 MHz) can be used to drive a microcontroller or external logic.
A unique number, the FTDIChip-ID, is burnt into the device during manufacture and is readable over USB, thus forming the basis of a security dongle. It can then be used to protect customer application software from being copied. Royalty-free drivers for the most common operating systems are available from FTDI website. http://www.ftdichip.com
The FT232R is available in compact 28-pin SSOP (RS 406-580) and 32-pin QFN (RS 730-0168) packages.
Features & Benefits
• Single chip USB to asynchronous serial data transfer interface.
• Entire USB protocol handled on the chip. No USB-specific firmware programming required.
• Fully integrated 1024-bit EEPROM storing device descriptors and CBUS I/O configuration.
• Fully integrated USB termination resistors.
• Fully integrated clock generation with no external crystal required plus optional clock output
• Data transfer rates from 300 Baud to 3 MBaud (RS422, RS485, RS232) at TTL levels.
• 128 B receive buffer and 256 B transmit buffer utilising buffer smoothing technology to allow for high data throughput
Applications
USB Industrial Control
USB bar code readers
USB Digital camera interface
USB wireless modems
PDA to USB Transfers
USB Card readers
USB FLASH card readers and writers
USB Audio and low bandwidth video data transfer
Specifications
Attribute | Value |
Brand | FTDI Chip |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Dimensions | 10.2 x 5.3 x 1.75 mm |