Wurth Elektronik, Right Angle, SMT, Plug Type A 2.0 USB Connector

RS Stock No.:
8183346
Mfr. Prt No.:
629004113921
Brand:
Wurth Elektronik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8183346
Product description Wurth Elektronik, Right Angle, SMT, Plug Type A 2.0 USB Connector
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 629004113921
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
RS stock number 8183346
Product description Wurth Elektronik, Right Angle, SMT, Plug Type A 2.0 USB Connector
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 629004113921

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Wurth USB 3.0 PCB Connectors and Cable Assemblies

The WR-COM connector series from Wurth is one of the first USB 3.0 connectors in the market that complies with specifications of the USB Implementers Forum. The USB 3.0 architecture allows transmission speeds up to 5 Gbits/s which are 10x faster than the previous standard. This USB 3.0 dual-bus architecture is both backwards and forward compatible (USB 3.0 devise in a 2.0 port). The benefits of using USB 3.0 are reduced transmission times and power consumption. The USB 3.0 ports are characterised by their Blue colour and will physically accept 2.0 hardware despite having more pins.

Wurth USB PCB Connectors

This range of Wurth USB PCB connectors includes various Standard-A, Standard-B, Mini-B and Micro B configurations with different orientations and also includes double socket combinations.

818-3342 Type A Dual-Way (Reversible) for blind mating positions


Specifications

Attribute Value
Brand Wurth Elektronik
Gender Male
Mounting Type Surface Mount
USB Type A
Termination Method Solder
USB Version 2.0
Body Orientation Right Angle
Number of Ports 1
Current Rating 1.5 A
Voltage Rating 30.0 V
Series WR-COM
Series Number 62900
Contact Material Copper Alloy
Minimum Operating Temperature -40.0 °C
Maximum Operating Temperature +105 °C
Checking stock...
IDR
31,571.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
131,571.89
*price per unit indicative
"Wurth Elektronik, Right Angle, SMT, Plug Type A 2.0 USB Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products