Phoenix Contact UT 4-MTL-P/P Knife Disconnect Terminal Block, 26 → 10 AWG, 500 V

RS Stock No.:
1238015
Mfr. Prt No.:
3046146
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1238015
Product description Phoenix Contact UT 4-MTL-P/P Knife Disconnect Terminal Block, 26 → 10 AWG, 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3046146
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
RS stock number 1238015
Product description Phoenix Contact UT 4-MTL-P/P Knife Disconnect Terminal Block, 26 → 10 AWG, 500 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3046146

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Phoenix Contact UT4 series of Knife Disconnect Terminal Blocks

A professional range of UT series Knife disconnect terminal block from Phoenix Contact. These screw connection terminal blocks are a compact design with actuation latch enabling cable wiring in confined space. All terminal blocks are highly reliable and excellent quality.

Phoenix Contact CLIPLINE UT Range

Features and Benefits

• Compact design and high current-carrying capacity of 20A

• Double bridge shaft enables individual potential distribution and supply

• For UT..-MTD feed-through terminal blocks of the same shape

Applications

• Energy Sector
• Power Supplies
• Industrial building management


Specifications

Attribute Value
Brand Phoenix Contact
Current Rating 20 A
Wire Size 26 → 10 AWG
Termination Method Push In
Voltage Rating 500 V
Series UT 4-MTL-P/P
Model Number UT 4-MTL-P/P
Checking stock...
IDR
463,404.02
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1463,404.0292,680.80
*price per unit indicative
"Phoenix Contact UT 4-MTL-P/P Knife Disconnect Terminal Block, 26 → 10 AWG, 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda