Souriau Panel Mount Circular Connector, 4 Contacts, Plug
- RS Stock No.:
- 0191608
- Mfr. Prt No.:
- UTS7104S
- Brand:
- Souriau Sunbank by Eaton

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0191608 |
Product description | Souriau Panel Mount Circular Connector, 4 Contacts, Plug |
Manufacturer / Brand | Souriau Sunbank by Eaton |
Manufacturer part number | UTS7104S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Souriau UTS
UTS Jam Nut Receptacles & Accessories
Note
3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Crimp Contacts must be ordered separately
Wire version for pin and socket contacts
Specifications
Attribute | Value |
Brand | Souriau Sunbank by Eaton |
Termination Method | Crimp |
Series | UTS |
Plug/Socket | Plug |
Housing Material | Thermoplastic |
Shell Size | 10 |
Mating Type | Bayonet |
IP Rating | IP68, IP69K |
Number of Contacts | 4 |
Contact Gender | Female |
Voltage Rating | 125 V |
Current Rating | 13.0 A |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |