Souriau Cable Mount Connector, 3 Contacts, Socket

RS Stock No.:
6876409
Mfr. Prt No.:
UTS6JC8E3P
Brand:
Souriau Sunbank by Eaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6876409
Product description Souriau Cable Mount Connector, 3 Contacts, Socket
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number UTS6JC8E3P

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6876409
Product description Souriau Cable Mount Connector, 3 Contacts, Socket
Manufacturer / Brand Souriau Sunbank by Eaton
Manufacturer part number UTS6JC8E3P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Souriau UTS

UTS Cable Plug with Backshell

Note

"3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm

Each plug has two seals to cover specified cable range
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug


Specifications

Attribute Value
Brand Souriau Sunbank by Eaton
Termination Method Solder
Series UTS
Mating Type Bayonet
IP Rating IP68, IP69K
Number of Contacts 3
Contact Gender Male
Plug/Socket Socket
Voltage Rating 600.0 V
Contact Plating Gold
Current Rating 7.0 A
Housing Material Thermoplastic
Contact Material Copper
Mounting Type Cable Mount
Body Orientation Straight
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Shell Size 8
Checking stock...
IDR
406,029.19
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1406,029.19
*price per unit indicative
"Souriau Cable Mount Connector, 3 Contacts, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda