Honeywell Safety V-MAXX, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.:
1040936
Mfr. Prt No.:
1007506
Brand:
Honeywell Safety
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
RS stock number 1040936
Product description Honeywell Safety V-MAXX, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Manufacturer / Brand Honeywell Safety
Manufacturer part number 1007506

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: VN


Product Details

V-MAXX Chemistry Acetate Goggles

V-MAXX chemistry safety goggles have a sporty style and provide you with 180° field of vision. The goggles are complete with a FogBan coating and a neoprene strap headband. Versatile goggles that can be worn with prescription glasses and with half mask respirators. The elastic strap systems enable you to wear the goggles with hard hats. Special safety features are that the safety goggles provide protection from impact to 45 m/s.

FEATURES and BENEFITS:

180° vision
Distortion free
Sporty style
Rotating strap attachments
Elastic headband clip neoprene
Indirectly vented
PC FogBan lens
Acetate clear lens
Can be worn with glasses
Can be worn with half mask respirators
Can be worn with hard hats

PROTECTION:

Impact 45 m/s
General use
Chemical / laboratory
Dangerous liquids
Hospitals
Painting
Fogging


Specifications

Attribute Value
Brand Honeywell Safety
Anti-Mist Coating Yes
Scratch Resistant Yes
Lens Material Acetate
Lens Colour Clear
Series V-MAXX
EN166 Eye Protection 3, 4, F
Vented Yes
Checking stock...
IDR
315,404.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1315,404.23
*price per unit indicative
"Honeywell Safety V-MAXX, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda