TE Connectivity SPST Reed Relay, 5V dc Coil, 500 Ω, PCB Mount

RS Stock No.:
2562049
Mfr. Prt No.:
V23100V4005A011
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2562049
Product description TE Connectivity SPST Reed Relay, 5V dc Coil, 500 Ω, PCB Mount
Manufacturer / Brand TE Connectivity
Manufacturer part number V23100V4005A011
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
RS stock number 2562049
Product description TE Connectivity SPST Reed Relay, 5V dc Coil, 500 Ω, PCB Mount
Manufacturer / Brand TE Connectivity
Manufacturer part number V23100V4005A011

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

DLR Series Reed Relay

LD256200-05LD256200-06LD256200-03LD256200-04LD256200-07LD256200-08

Specifications

Attribute Value
Brand TE Connectivity
Coil Power 50 mW
Length 19.3 mm
Maximum Switching Power AC 10 VA
Contact Configuration SPST
Height 5.1 mm
Coil Resistance 500 Ω
Terminal Type Through Hole
Contact Material Rhodium
Maximum Switching Current DC 0.5 A
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Isolation Coil To Contact 1.5 kV dc
Operating Temperature Range -40 → +85 °C
Coil Voltage 5 V dc
Dimensions 19.3 x 6.4 x 5.1 mm
Mounting Type PCB Mount
Operating Time Including Bounce 0.75 ms
Maximum Switching Power DC 10 W
Depth 6.4 mm
Checking stock...
IDR
123,035.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1123,035.97
*price per unit indicative
"TE Connectivity SPST Reed Relay, 5V dc Coil, 500 Ω, PCB Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda