RS PRO Nitrile Rubber Seal, 27mm ID, 37 to 39mm OD, 7.5mm

RS Stock No.:
0749654
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0749654
Product description RS PRO Nitrile Rubber Seal, 27mm ID, 37 to 39mm OD, 7.5mm
Manufacturer / Brand RS PRO
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
RS stock number 0749654
Product description RS PRO Nitrile Rubber Seal, 27mm ID, 37 to 39mm OD, 7.5mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

'V'-Ring Seals

The RS Pro V-Ring is an all-rubber seal designed for rotary shafts. Mounting directly onto the shaft, the elastic body holds itself firmly on the rotating shaft while the lip seals axially against the counter face, bearing race, bore housing or similar surfaces.

Features and Benefits

• Made from solid nitrile rubber

Product Application Information

Typical applications include small electric motors and conveyor rollers. The V-Rings can also be used as a secondary seal to protect primary seals that do not perform well in hostile environments.

LI749575-01L749575-01LE749575-01LD749575-01LF749575-99

Specifications

Attribute Value
Seal Type V Seal
Brand RS PRO
Material Nitrile Rubber
Outside Diameter 39 mm
Type V-Ring Seal
Seal Material Nitrile Rubber
Minimum Operating Temperature -40 °C
Thickness 7.5 mm
Maximum Operating Temperature +100 °C
Inside Diameter 27 mm
Checking stock...
IDR
66,290.48
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(IDR)Per Unit(IDR)
166,290.4816,572.62
*price per unit indicative
"RS PRO Nitrile Rubber Seal, 27mm ID, 37 to 39mm OD, 7.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products