RS PRO G 1/2in Vacuum Pressure Gauge 1bar

RS Stock No.:
2578381
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
RS stock number 2578381
Product description RS PRO G 1/2in Vacuum Pressure Gauge 1bar
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature -20 °C
Maximum Pressure Measurement 1 bar
Maximum Operating Temperature +60 °C
Gauge Outside Diameter 100 mm
Connection Size G 1/2
Case Material Stainless Steel
Pressure Gauge Type Vacuum
Checking stock...
IDR
870,272.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1870,272.33
*price per unit indicative
"RS PRO G 1/2in Vacuum Pressure Gauge 1bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda