RS PRO Dial Pressure Gauge 3bar
- RS Stock No.:
- 2582324
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
RS stock number | 2582324 |
Product description | RS PRO Dial Pressure Gauge 3bar |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +60 °C |
Pressure Gauge Type | Dial |
Minimum Pressure Measurement | -1 bar |
Maximum Pressure Measurement | 3 bar |
Gauge Outside Diameter | 100 mm |
Case Material | Stainless Steel |