Sferaco Tap Operculum 102006, 1in

RS Stock No.:
4580106
Mfr. Prt No.:
102006
Brand:
Sferaco
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
RS stock number 4580106
Product description Sferaco Tap Operculum 102006, 1in
Manufacturer / Brand Sferaco
Manufacturer part number 102006

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Gate, Stop & Check Valves

High quality brass valves

Valves with Brass Opercula


Specifications

Attribute Value
Brand Sferaco
Connection 1 in BSP
Maximum Working Pressure 16 bar
Body Material Brass
Connection Size 1 in
Thread Standard or Connection Type BSP Female
Checking stock...
IDR
309,635.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1309,635.28
*price per unit indicative
"Sferaco Tap Operculum 102006, 1in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda