Wera Interchangeable Slotted; Phillips; Pozidriv; Torx; Hexagon Screwdriver Set 11 Piece

RS Stock No.:
3232755
Mfr. Prt No.:
002990
Brand:
Wera
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
RS stock number 3232755
Product description Wera Interchangeable Slotted; Phillips; Pozidriv; Torx; Hexagon Screwdriver Set 11 Piece
Manufacturer / Brand Wera
Manufacturer part number 002990

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

11 Piece Vario Bit Set

The Wera interchangeable 11 piece screwdriver set features a vario handle with 10 vario combination blades that are designed to fit slotted, pozidriv, phillips, torx and hex headed screws.This screwdriver set also features hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The 11 piece vario screwdriver set is designed with anti-roll and swivel free-turning cap which makes it ideal for quick, easy precision work. The multi-component screwdriver are ergonomically designed for mechanical work and ideal for electricians, opticians, mechanics, jewellers, IT hardware fitters and portable devices, who require accurate screw driving tools.

The precision zone is located directly above the blade, providing users with a better experience for the right rotation angle during adjustment work. The power zone includes a soft zone close to the blade tip, this provides high torque transferring when releasing toughly tightened screws without losing contact with the screws. The 11 piece Wera Screwdriver set is particularly designed for longer life with a Were Black Point tip with an enhanced corrosion protection.

Features and Benefits:
• Multi-component screwdriver handle for ergonomic working.
• Fast spinning zone and Power Zone for precision and high torque
• Robust belt pouch for screwdrivers
• Intechargable blade system
• Vario double ended blades
Typical Applications:
Screwdriver sets are very useful when it comes to having a variety of screwdriver tips in one place. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.The set of screwdrivers in the range are an essential tool for those working in electronics, optician technicians, precision engineers, jewellers, EDP hardware and model-makers, IT hardware fitters. Also, a suitable use for smartphones, cameras and electronic equipment that requires precision tasks.
FAQ’s:
What do you get in the set?
323-2755– 11 piece, 88/1 Vario screwdriver set for Slotted, Philips, Pozidriv, Hex, and Torx head screws:-
(Tip size x Length)
1 x Kraftform kompakt 816R screwdriver
0.6 x 4 x 1 x 6 x 175mm Slotted
0.8 x 5 x 1.2 x 7 x 175mm Slotted
PH1 x PH2 x 175mm Phillips
PZ1 x PZ2 x 175mm Pozidriv
4mm x 175mm Hex
5mm x 175mm Hex
6mm x 175mm Hex
TX10 x TX15 x 175mm Torx
TX20 x TX25 x 175mm Torx
TX30 x TX40 x 175mm Torx
Robust belt pouch


Specifications

Attribute Value
Brand Wera
Number of Pieces 11
Screwdriver Type Interchangeable
Tip Size Slotted: 0.6 x 4 1 x 6 mm; 0.8 x 5 x 1.2 x 7 mm; Phillips: PH1; PH2; Pozidriv: PZ1; PZ2; Torx: T10 x T15; T20 x T25; T30 x T40; Hexagon: 6 mm; 4 x 4 mm; 5 x 5 mm; 6 x 6 mm
Tip Type Slotted; Phillips; Pozidriv; Torx; Hexagon
Checking stock...
IDR
2,153,706.37
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,153,706.37
*price per unit indicative
"Wera Interchangeable Slotted; Phillips; Pozidriv; Torx; Hexagon Screwdriver Set 11 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda