Panasonic, V Surge Absorber 230pF 25A, Clamping 775V, Varistor 470V
- RS Stock No.:
- 7209908
- Mfr. Prt No.:
- ERZV10D471
- Brand:
- Panasonic

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7209908 |
Product description | Panasonic, V Surge Absorber 230pF 25A, Clamping 775V, Varistor 470V |
Manufacturer / Brand | Panasonic |
Manufacturer part number | ERZV10D471 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic
Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors
Specifications
Attribute | Value |
Brand | Panasonic |
Capacitance | 230 pF |
Maximum DC Voltage Rating | 385 V |
Varistor Voltage | 470 V |
Maximum AC Voltage Rating | 300 V |
Material | ZNR |
Energy | 85 J |
Series | V |
Lead Pitch | 7.5 mm |
Dimensions | 11.5 (Dia.) x 6.2 mm |
Clamping Voltage | 775 V |
Maximum Surge Current | 3500 A |
Clamping Current | 25 A |
Length | 34.5 mm |
Diameter | 11.5 mm |
Thickness | 6.2 mm |