Panasonic, V Surge Absorber 13.5nF 20A, Clamping 93V, Varistor 47V

RS Stock No.:
7209992
Mfr. Prt No.:
ERZV20D470
Brand:
Panasonic

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7209992
Product description Panasonic, V Surge Absorber 13.5nF 20A, Clamping 93V, Varistor 47V
Manufacturer / Brand Panasonic
Manufacturer part number ERZV20D470
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
RS stock number 7209992
Product description Panasonic, V Surge Absorber 13.5nF 20A, Clamping 93V, Varistor 47V
Manufacturer / Brand Panasonic
Manufacturer part number ERZV20D470

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Metal Oxide Varistors ZNR Series, 20mm Diameter, Panasonic

Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors


Specifications

Attribute Value
Brand Panasonic
Maximum DC Voltage Rating 38 V
Varistor Voltage 47 V
Capacitance 13.5 nF
Maximum AC Voltage Rating 30 V
Material ZNR
Energy 34 J
Series V
Lead Pitch 10 mm
Dimensions 21.5 (Dia.) x 5.6 mm
Clamping Voltage 93 V
Maximum Surge Current 3000 A
Clamping Current 20 A
Length 44.5 mm
Diameter 21.5 mm
Thickness 5.6 mm
Checking stock...
IDR
40,487.54
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
140,487.5420,243.77
*price per unit indicative
"Panasonic, V Surge Absorber 13.5nF 20A, Clamping 93V, Varistor 47V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda