Van Damme Male HDMI to Male HDMI Cable, 1m

RS Stock No.:
8134394
Mfr. Prt No.:
104-084-100
Brand:
Van Damme

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8134394
Product description Van Damme Male HDMI to Male HDMI Cable, 1m
Manufacturer / Brand Van Damme
Manufacturer part number 104-084-100
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
RS stock number 8134394
Product description Van Damme Male HDMI to Male HDMI Cable, 1m
Manufacturer / Brand Van Damme
Manufacturer part number 104-084-100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

VDC Ultra Thin High Speed HDMI Leads

The VDC ultra-thin, high-speed HDMI leads from Van Damme support all v1.4 connections. These cables are ideal for internal rack wiring and applications that require an ultra flexible cable solution.

Note

Does not contain HEC (HDMI Ethernet Channel) can be introduced once HEC devices are available.

Features and Benefits:

• Compliant with the current HDMI high-speed specification
• 3.8mm OD ultra flexible cable with gold flashed over moulded connectors
• Ideal for rack wiring
• Optimised for 1080p, 4k, 2k and WQXGA resolutions
• 36AWG conductors

FAQ:

Does this cable support 4K resolution?

Yes, the HDMI v1.4 supports 4K resolutions, but only at 24 or 30 frames per second. That works fine for movies but isn't useful for gaming and many TV broadcasts, which require 50 or 60 fps. Also, HDMI 1.4 limited 4K Ultra HD content to 8-bit colour.

What is the length of the cable?

There are several length options available:
• 0.35m - 813-4397
• 0.7m - 813-4390
• 1m - 813-4394
• 1.3m - 813-4404
• 1.5m - 813-4407


Specifications

Attribute Value
Brand Van Damme
Length 1 m
Connector A HDMI
Cable Type HDMI to HDMI
Connector A Gender Male
Connector B HDMI
Connector A Type HDMI
Connector B Gender Male
Connector B Type HDMI
Sheath Colour Black
HDMI Version High Speed
Checking stock...
IDR
151,985.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1151,985.61
*price per unit indicative
"Van Damme Male HDMI to Male HDMI Cable, 1m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda