RS PRO 160 mm Diagonal Cutters

RS Stock No.:
0161170
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
RS stock number 0161170
Product description RS PRO 160 mm Diagonal Cutters
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS PRO VDE Diagonal Cutters

These high-quality wire cutters from our own RS PRO brand are a handy addition to any electrician’s toolbox, and suitable for VDE applications. The ergonomically designed bow handle ensures a comfortable grip over long periods of use, and is PVC covered for a sure grip. It also has a finger guard to prevent pinching while operating.

Lightweight and robust, these wire nippers are a fast and efficient tool for wire cutting applications, delivering precision where it counts.

Features and Benefits

• Suitable for VDE purposes
• External Bevel cut
• Able to produce a soft cutting edge, even on piano wire
• Dual-compoent handle grips and finger guards with durable non-slip grip

Applications

Wire cutters, or nippers, are used in all manner of applications, both domestic and industrial. From prototyping and device assembly to cable installation, wire cutters essential. They are often used by;

• Electricians
• Maintenance workers
• Engineers

What is the advantage of a chamfered / bevel wire cutter?

Bevel cutting wire cutters tend to have sturdier blades, and so are more durable and have a longer tool life. However, unlike flush-cutters, they tend to leave a 'spike' or angle in the cut wire which may be undesirable when working with more delicate components. It is important to select a wire cutter with a cut type that suits your needs, depending on whether a flush, or straight, cut wire is necessary.

Though other tools such as pliers might have cable cutters integrated, specialist wire cutters typically deliver a better, neater and safer wire cutting experience.

It this wire cutter VDE certified?

If you’re looking for high-quality pliers which are safe to use when working with electricity then these diagonal cutter pliers are an excellent choice as they have VDE approval.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Features and Benefits

Two component handle for easy use
VDE tested
Mirror polish finish
Cutting edge with external bevel


Specifications

Attribute Value
Brand RS PRO
Overall Length 160 mm
Type Diagonal Cutters
Maximum Cutting Capacity 3.5 mm
Checking stock...
IDR
762,130.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1762,130.74
*price per unit indicative
"RS PRO 160 mm Diagonal Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda