Wiha Tools Flat Standard Screwdriver 5.5 mm Tip, VDE 1000V Approved

RS Stock No.:
7064840
Mfr. Prt No.:
35391
Brand:
Wiha Tools
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
RS stock number 7064840
Product description Wiha Tools Flat Standard Screwdriver 5.5 mm Tip, VDE 1000V Approved
Manufacturer / Brand Wiha Tools
Manufacturer part number 35391

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SoftFinish® Electric slimFix Screwdriver

High quality chrome-vanadium molybdenum steel
Hardened, black-finish
Ergonomic SoftFinish® multi-component handle
Roll-off protection
For work on or around electrical components up to 1000 V AC.
VDE-tested and with GS mark.
Manufactured to IEC 60900:2004.


Specifications

Attribute Value
Brand Wiha Tools
Overall Length 243 mm
VDE/1000V Approved Yes
Blade Material Chrome Vanadium Molybdenum Steel
Blade Length 125 mm
Screwdriver Type Standard
Tip Size 5.5 mm
Handle Material Bi-material
Tip Type Flat
Checking stock...
IDR
335,018.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1335,018.66
*price per unit indicative
"Wiha Tools Flat Standard Screwdriver 5.5 mm Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products