Wera VDE Phillips, Pozidriv, Slotted Screwdriver Set 7 Piece

RS Stock No.:
8758791
Mfr. Prt No.:
006480
Brand:
Wera
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
RS stock number 8758791
Product description Wera VDE Phillips, Pozidriv, Slotted Screwdriver Set 7 Piece
Manufacturer / Brand Wera
Manufacturer part number 006480

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera Kraftform Plus Series 100 VDE Screwdriver and Voltage Tester 8-Piece Set

This 8-piece screwdriver set from Wera features 6 VDE-tested reduced shaft Wera screwdrivers with a single pole voltage tester. The screwdrivers have a Kraftform handle for low-fatigue working and a robust rack for storage.

Features & Benefits

  • Wera screwdrivers are tested for dielectric strength under a 10,000 V load to make sure that their most important property, their insulation, has been exhaustively tested.

  • Each screwdriver is guaranteed to be safe for working up to 1,000 V.

  • The reduced blade diameter with integrated protective insulation allows access to sunken screws and spring elements.

  • PlusMinus screwdrivers for use in terminal blocks, control cabinets, switches, relays, sockets, & more.

  • Impact tested at -40°C to guarantee safety in even extreme conditions.

  • ’Take it Easy’ colour coordinated tool finding system according to size and profile.

  • Multicomponent Kraftform handle for the optimal design. A resistant plastic is used for the core to ensure the blade is held securely, even under high strain. A softer material is used for the coloured soft zones, providing high frictional resistance and the transfer of high forces, reducing the required screwdriving effort. The red sections prevent any ’sticking’ of the hand, making rapid repositioning possible.

  • The design of the Kraftform handle is dictated by the hand itself, ensuring user comfort. Wera first developed a screwdriver handle to match the human hand as far back as the 1960s and have worked since to optimise them.

  • Hard gripping zones allows for high working speeds, whereas soft the soft zones allow for a high torque transfer.

  • As Kraftform handles fit perfectly in the hand, they prevent hand injuries such as blisters and calluses during work.

  • Convenient and robust rack for storage.

Typical Applications

A Screwdriver Set is typically used by professional tradesmen, engineers or those wishing to complete DIY projects. This screwdriver set contains some of the most essential hand tools in any workman’s kit. There are many situations and professions where screwdriver types are integral to carrying out a specific task revolving around loosening or tightening fasteners.

Most common screwdriver types such as flat-blade and cross-recess have a very wide range of applications. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:

  • Mechanical and industrial production

  • Electrical or engineering work & repairs

  • Woodworking/carpentry/furniture assembly

  • Fastening wood to metal

  • General maintenance


Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
  • Electronics repairs

  • Opening consoles - Xbox/ PlayStation

  • Opening Mobile phones

  • Opening MacBooks

FAQs

What are the typical uses?

Screws are a necessary part of everyday life as they feature in almost everything, including appliances and electronics. Whether you’re assembling furniture, finishing DIY projects, and completing installations in commercial settings, screws can be found in anything and have become a useful ally in every industry. Several different types of screwdrivers are available, from Phillips to Pozidriv each serving their own purpose.

Why would I need a screwdriver?
Depending on the setting, you could be a DIY enthusiast working on their next project and want a reliable tool or you may just be a conscientious homeowner who wants to have tools readily available if needed to make repairs. The screwdriver has become the go-to tool in the toolbox and will continue to be in the future. To formulate a plan and purchase the correct screwdriver or screwdriver set, make sure you know the size of the screw you are going to use as this is going to be an essential part of your work.


What do you get in the set?

This set contains:

  • 2 x Phillips VDE screwdriver: PH1 x 80 mm, PH 2 x 100 mm.

  • 3 x slotted VDE screwdriver: 0.6 x 3.5 x 100 mm, 0.8 x 4 x 100 mm, 1 x 5.5 x 125 mm.

  • 1 x Pozi VDE screwdriver: PZ2 x 100 mm.

  • 1 x voltage tester: 0.5 x 3 x 70 mm.

  • 1 x storage rack.


Specifications

Attribute Value
Brand Wera
Screwdriver Type VDE
Number of Pieces 7
Tip Size 3 mm, 3.5 mm, 4 mm, #1, #2
Tip Type Phillips, Pozidriv, Slotted
Checking stock...
IDR
921,248.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1921,248.87
*price per unit indicative
"Wera VDE Phillips, Pozidriv, Slotted Screwdriver Set 7 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda