Gedore Steel Pliers Long Nose Pliers, 160 mm Overall Length

RS Stock No.:
7724217
Mfr. Prt No.:
VDE 8132-160 H
Brand:
Gedore
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
RS stock number 7724217
Product description Gedore Steel Pliers Long Nose Pliers, 160 mm Overall Length
Manufacturer / Brand Gedore
Manufacturer part number VDE 8132-160 H

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

VDE Needle Nose Radio Insulated Pliers

1000V insulated needle nose pliers with integral wire cutter and serrated flat jaws.

Ideal for bending, gripping & cutting applications
Manufactured from hardened, tempered steel
Induction hardened cutting edges to 61 - 63 HRC
Chrome plated finish
1000V insulated handles with comfortable, firm grip


Specifications

Attribute Value
Brand Gedore
Overall Length 160 mm
Tip Style Straight
Jaw Depth 9 mm
Plier Type Long Nose Pliers
Jaw Length 50 mm
Material Steel
Checking stock...
IDR
562,525.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1562,525.07
*price per unit indicative
"Gedore Steel Pliers Long Nose Pliers, 160 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda