Wera VDE Phillips, Slotted Screwdriver Set 6 Piece
- RS Stock No.:
- 1230532
- Mfr. Prt No.:
- 006145
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1230532 |
Product description | Wera VDE Phillips, Slotted Screwdriver Set 6 Piece |
Manufacturer / Brand | Wera |
Manufacturer part number | 006145 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Wera 6 Piece Kraftform Plus VDE Screwdriver Set (160 i/6)
Wera VDE insulated Kraftform Plus ergonomic screwdrivers. Kraftform Plus handles are designed to make full contact with the hand for excellent friction free control with soft zones for a high amount of torque transfer.
Reduced diameter blades for easy access
Non-roll hexagon shoulder to prevent lost drivers
Screwdriver size and tip type marked onto the handle for quick identification of the right sized tool
Supplied in a display and storage rack
Specifications
Attribute | Value |
Brand | Wera |
Screwdriver Type | VDE |
Number of Pieces | 6 |
Tip Size | 0.4 x 2.5 mm, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, PH1, PH2 |
Tip Type | Phillips, Slotted |