RS PRO Steel Pliers Plier Set, 260 mm Overall Length

RS Stock No.:
0161158
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
RS stock number 0161158
Product description RS PRO Steel Pliers Plier Set, 260 mm Overall Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS PRO 3 pieces VDE Plier Set

From RS PRO, this excellent VDE approved plier set is ideal for professionals and enthusiasts alike. With ergonomic handles and high-quality construction, this 3 piece pliers set contains the most commonly needed VDE pliers.

The plier set is constructed from high-grade steel for a long and reliable working life.

Kit Contains

• VDE Radio/Telephone pliers with cutter 200 mm
• VDE Combination pliers with cutter 180 mm
• VDE Diagonal cutters for piano wire 160 mm

Features and Benefits

• Two-component comfort grip handle with slip guards
• VDE approved tools for working within rigorous health and saf• ety standards
• Ergonomic handles

Applications

The plier set is highly versatile, with a broad range of uses for professionals and enthusiasts alike. As they are VE approves, these pliers are ideal for electronic applications such as domestic wiring and appliance repair.

Cutters - Often called wire cutters, they are designed for cutting through wires and cabling. These diagonal cutting pliers are suited for cutting copper, iron, aluminium and even steel wire

Longnose pliers - Also known as needle-nose pliers, pointy-nosed pliers or snipe-nosed pliers. These pliers are made for precision and can be used in anything ranging from electrical work to jewellery making.

Combination pliers - Not only are these flat-nosed pliers ideal for general purpose use, they also have the benefit of a built-in cutter which is handy for stripping insulation from wires. They are high leverage, giving you a little more gripping force where necessary.


Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the kind of quality you can depend on.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Number of Pieces 3
Overall Length 260 mm
Plier Type Plier Set
Material Steel
Checking stock...
IDR
2,587,531.41
Out of stock
Price Set
Unit(s)Per Unit(IDR)
12,587,531.41
*price per unit indicative
"RS PRO Steel Pliers Plier Set, 260 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda