RS PRO 160 mm Wire Stripper, 5mm → 5mm

RS Stock No.:
0161186
Brand:
RS PRO
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
RS stock number 0161186
Product description RS PRO 160 mm Wire Stripper, 5mm → 5mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO VDE Standard Wire Strippers

From the trusted RS PRO brand, these VDE wire strippers are a fast and efficient way to strip insulation from wires. They can be adjusted for different sizes to strip wires in a smooth and ergonomic action. The wire strippers are insulated to VDE standards, which means they are ideal for repair, service technicians and engineers working near electrically energised systems up to 1000 V ac.

These high-quality wire strippers feature ergonomic handles with a finger guard to give you the comfort and control you need.

Features and Benefits

• Constructed from high-grade steel
• Two-component handle for ease of use
• VDE tested and conforms to IEC 900 1000V
• For stripping of single, multiple and fine stranded conductors with plastic or rubber insulation
• With spring, adjusting screw and lock nut
• Shearing cutting edges
• Mirror Polished Head

Applications

Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox. These VDE wire strippers are rated to IEC 900, and is ideal for working with live parts or close to live parts up to 1000 V ac. These insulated wire strippers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. As such it is an ideal addition to an electrician or electrical engineer's tool kit.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Overall Length 160 mm
Stripping Range 5 → 10 mm
Minimum Size 5 mm
Maximum Size 5 mm
Checking stock...
IDR
554,448.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1554,448.54
*price per unit indicative
"RS PRO 160 mm Wire Stripper, 5mm → 5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products