SMC Solenoid Valve VDW22LA, 2 port(s) , NC, 24 V dc, M5

RS Stock No.:
8732613
Mfr. Prt No.:
VDW22LA
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8732613
Product description SMC Solenoid Valve VDW22LA, 2 port(s) , NC, 24 V dc, M5
Manufacturer / Brand SMC
Manufacturer part number VDW22LA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Solenoid Valve main functions

VDW Two Port Solenoid Valve

The VDW series from SMC are compact solenoid valves for air, water and vacuum. These direct acting two port solenoid valves use a unique magnetic material that reduces operating resistance of moving parts.

Large flow rate
Compact & lightweight
Long life
Temperature range: 1°C to 50°C
Maximum pressure: 20 bar
Electrical connection: Grommet


Specifications

Attribute Value
Brand SMC
Orifice Diameter 2.3 mm
Connection Size M5
Supply Voltage 24 V dc
Suitable Applications Water
Default Valve Position NC
Type 2/2
Operation Direct
Thread Standard or Connection Type Metric
Body Material Brass
Connection M5 Female
Maximum Working Pressure 4 bar
Maximum Operating Temperature +50 °C
Operating Temperature Range -10 → +50 °C
Connection Gender Female
Number of Ports 2
Minimum Operating Temperature -10 °C
Series VDW2
Checking stock...
IDR
375,296.42
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1375,296.42
*price per unit indicative
"SMC Solenoid Valve VDW22LA, 2 port(s) , NC, 24 V dc, M5" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda