Verbatim 1.75mm Grey ABS 3D Printer Filament, 1kg

RS Stock No.:
8226506
Mfr. Prt No.:
55032
Brand:
Verbatim

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8226506
Product description Verbatim 1.75mm Grey ABS 3D Printer Filament, 1kg
Manufacturer / Brand Verbatim
Manufacturer part number 55032
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
RS stock number 8226506
Product description Verbatim 1.75mm Grey ABS 3D Printer Filament, 1kg
Manufacturer / Brand Verbatim
Manufacturer part number 55032

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Verbatim 3D Printing Filament ABS

Top grade 3D printing filament, manufactured to very tight tolerances. Made from the highest quality materials to ensure consistent feeding and stable prints

Note

Quality Advice: To maintain our product quality we recommend to remove the filament from your printer if not used for more than a few hours and store it in a dry place

ABS (Acrylonitrile Butadiene Styrene) filament is a copolymer which is made of styrene, acryl and butadiene
It is impact resistant and tough
Extrusion temperature: 230-240゚ C (recommended)
All filament is delivered in a vacuum bag, with desiccant, wound onto a spool
Heated build platform recommended (80 to 120゚C)
Usage: Print only in a well-ventilated area
Keep material sealed until ready for use
Store unused material in the provided re-sealable bag in a cool dark place

Once you’ve purchased your filament it’s important to store it correctly to maintain its quality. Over time the plastic will absorb moisture from the air, creating small water bubbles in the filament. These bubbles when heated in the extruder nozzle will quickly reach boiling point, spoiling the print. The use of desiccant dehumidifiers to absorb the moisture is highly recommend


Specifications

Attribute Value
Brand Verbatim
Material Type ABS
Printing Technology FDM
Machine Specific No
Colour Grey
Weight 1 kg
Diameter 1.75 mm
Printing Material ABS
Checking stock...
IDR
705,175.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1705,175.47
*price per unit indicative
"Verbatim 1.75mm Grey ABS 3D Printer Filament, 1kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda