3M Versaflo Series Breathing Tube

RS Stock No.:
8179315
Mfr. Prt No.:
BT-30
Brand:
3M
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
RS stock number 8179315
Product description 3M Versaflo Series Breathing Tube
Manufacturer / Brand 3M
Manufacturer part number BT-30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Versaflo™ BT-30 Length Adjusting Breathing Tube

This self-adjusting breathing tube is designed for use with the Versaflo™ TR-300 Powered Air Respirator. This breathing tube features an adjusting length to improve fit for individual wearers and also reduces the risk of catching the tube.

Features and Benefits

• Features a flexible helix that adjusts to the appropriate length for the individual wearer
• Durable breathing tube

Applications

Powered and air fed respirators are a complete solution for environments where respiratory protection is necessary. If the air-powered respirator is properly sealed, it can provide protection against harmful contaminants. A full air fed repository kit will include a powered unit that channels filtered air into a sealed mask. Used with suitable filters, the complete kit can protect from a variety of harmful particulates and vapours.

What is the difference between a powered air filter and a compressed air filter?

Controlled respirator systems protect the user from environmental challenges by controlling the air that they breath. The powered respirator can use a fan to draw contaminated air through a filter making it safe to breathe for the user. A compressed air system feeds uncontaminated air from a compressor system.

What is the Value of an Air Powered Respirator?

A complete Powered Air Purifying Respirator kit usually consists of facepiece or hood, connecting tubes, battery pack and fan/filter holder, and so may not be as cost-effective as buying a, for example, a half-mask respirator. However it has two benefits, the kit will fully protect the user and provide extra comfort from cooling air ensures the user’s health and increase productivity. As such they may be more suitable for heavy-duty and specialist purposes than cheaper options.

Why Choose 3M?

3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face mask to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.


Specifications

Attribute Value
Brand 3M
Type Air Hose
For Use With 3M Versaflo Headtops
Series Versaflo
Accessory Type Air Hose
Checking stock...
IDR
1,308,712.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,308,712.53
*price per unit indicative
"3M Versaflo Series Breathing Tube" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda