Saint Gobain Fluid Transfer Versilon™ FEP Transparent Chemical Resistant Tubing, 4mm Bore Size , 50m Long , No, No
- RS Stock No.:
- 1581917
- Mfr. Prt No.:
- C210040010010P050M
- Brand:
- Saint Gobain Fluid Transfer

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 1581917 |
Product description | Saint Gobain Fluid Transfer Versilon™ FEP Transparent Chemical Resistant Tubing, 4mm Bore Size , 50m Long , No, No |
Manufacturer / Brand | Saint Gobain Fluid Transfer |
Manufacturer part number | C210040010010P050M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | Saint Gobain Fluid Transfer |
Material | Versilon™ FEP |
Bore Size | 4 mm |
Length | 50 m |
Food Grade | No |
Internal Diameter | 4 mm |
External Diameter | 6 mm |
Colour | Transparent |
Peristaltic Pump Compatible | No |
Maximum Operating Temperature | +206 °C |
Minimum Operating Temperature | -250 °C |