Bessey 35mm Toggle Clamp

RS Stock No.:
1253862
Mfr. Prt No.:
STC-VH20
Brand:
Bessey
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
RS stock number 1253862
Product description Bessey 35mm Toggle Clamp
Manufacturer / Brand Bessey
Manufacturer part number STC-VH20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bessey Vertical Toggle Clamp with Open Arm

Bessey Vertical toggle clamp with open arm and horizontal base. Quick and easy to use during workpiece changes, the toggle clamps adapt to various dimensions due to the automatic clamping range. Powerful and gentle, even delicate workpieces, e.g. with veneered or varnished surfaces, can be gently clamped.

Features and Benefits

Available horizontal base plate
5 x faster than regular clamps
Toggle clamp with open arm
Versatile, the toggle clamp can replace multiple sizes due to the large clamping range
Quick and easy to use
Self adjusting jaw height for rapid clamping
Ergonomic handle
Clamping force up to 1100 N
Powerful & Gentle: Due to moving pressure plate with removable protective cap and the clamping force regulation via adjustment screw in the joint


Specifications

Attribute Value
Brand Bessey
Type Toggle Clamp
Jaw Opening 35 mm
Checking stock...
IDR
535,043.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1535,043.89
*price per unit indicative
"Bessey 35mm Toggle Clamp" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda