VERY FLEXIBLE CONDUIT LIGHT DUTY 50M 20
- RS Stock No.:
- 8280024
- Brand:
- PMA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8280024 |
Product description | VERY FLEXIBLE CONDUIT LIGHT DUTY 50M 20 |
Manufacturer / Brand | PMA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Flexible Polypropylene
Economical very flexible, medium duty polypropylene (inherently flame retardant) conduit generally used for the protection of electrical wiring in the vehicle and machine building industries and for installation applications.
IP66 (with Fittings)
-20°C to +90°C operating temperature (+130°C short term)
Halogen & Cadmium free
UL94-HB flame class
Self extinguishing
Pull off Strength >100N
Impact Strength 4J
Resistant to: strong acids
Specifications
Attribute | Value |
Brand | PMA |
Nominal Diameter | 20 mm |
Material | Plastic |
Conduit Type | Flexible |
Colour | Black |
Outer Diameter | 20.9 mm |
Interior Diameter | 16 mm |
Length | 50 m |
IP Rating | IP66 |
Series | LL |
Thread Size | M20 |
Maximum Operating Temperature | +90 °C |
Minimum Operating Temperature | -20 °C |
Minimum Bend Radius | 40 mm |
Standards Met | UL94-HB |