JST, VH Female Connector Housing, 3.96mm Pitch, 8 Way, 1 Row Side Entry, Top Entry

RS Stock No.:
7620743
Mfr. Prt No.:
VHR-8N
Brand:
JST

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7620743
Product description JST, VH Female Connector Housing, 3.96mm Pitch, 8 Way, 1 Row Side Entry, Top Entry
Manufacturer / Brand JST
Manufacturer part number VHR-8N
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
RS stock number 7620743
Product description JST, VH Female Connector Housing, 3.96mm Pitch, 8 Way, 1 Row Side Entry, Top Entry
Manufacturer / Brand JST
Manufacturer part number VHR-8N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

JST VH Connectors 3.96mm Pitch

The JST VH Connector range is a Wire to Board 3.96 mm pitch disconnectable crimp system. The design of these JST VH Connectors includes an unlockable friction-lock for secure contact and mounting. The large current carrying capacity of the JST VH Connector range enables it to be used in a wide variety of signal, power supply and output circuit applications.

Power Connectors

JST PCB Connector Housings - VH Series

Our range of connector housing from JST forms part of the VH series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these housings are within household appliances such as white goods, they can also be used within the industrial sector and within networking and storage systems.

Features and Benefits

• Wire to board applications
• 3.96 mm pitch
• Compact size and large capacity
• Secure locking contacts and mounting
• Temperature range: -25 → 85 °C
• Housing material: PA6 UL94V-0
• Natural in colour, usually white


Specifications

Attribute Value
Brand JST
Number of Contacts 8
Number of Rows 1
Pitch 3.96 mm
Gender Female
Mounting Type PCB Mount
Series VH
For Use With Compact Power Connector
Body Orientation Side Entry, Top Entry
Length 31.62 mm
Width 10.5 mm
Housing Material Polyamide
Checking stock...
IDR
16,572.62
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
116,572.623,314.52
*price per unit indicative
"JST, VH Female Connector Housing, 3.96mm Pitch, 8 Way, 1 Row Side Entry, Top Entry" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda