3M 4905F, VHB™ Clear Foam Tape, 19mm x 33m, 0.5mm Thick

RS Stock No.:
1747314
Mfr. Prt No.:
3M 4905 19mm x 33m
Brand:
3M
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
RS stock number 1747314
Product description 3M 4905F, VHB™ Clear Foam Tape, 19mm x 33m, 0.5mm Thick
Manufacturer / Brand 3M
Manufacturer part number 3M 4905 19mm x 33m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand 3M
Width 19 mm
Thickness 0.5 mm
Length 33 m
Backing Material Acrylic Foam
Colour Clear
Adhesion Strength 21 N/cm
Single/Double Sided Double Sided
Foam Density 60 kg/m³
Adhesive Material Acrylic
Model Number 4905F
Maximum Operating Temperature +150 (Short Term) °C
Series VHB™
Checking stock...
IDR
1,327,068.28
IDR
1,094,632.04
Out of stock
Price EachYou save IDR 232,436.24 (17.5%)
Unit(s)Per Unit(IDR)
11,094,632.04
*price per unit indicative
"3M 4905F, VHB™ Clear Foam Tape, 19mm x 33m, 0.5mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda