3M 4910F, VHB™ Clear Foam Tape, 25mm x 33m, 1mm Thick

RS Stock No.:
1747315
Mfr. Prt No.:
3M 4910 25mm x 33m
Brand:
3M
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
RS stock number 1747315
Product description 3M 4910F, VHB™ Clear Foam Tape, 25mm x 33m, 1mm Thick
Manufacturer / Brand 3M
Manufacturer part number 3M 4910 25mm x 33m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand 3M
Model Number 4910F
Backing Material Acrylic Foam
Width 25 mm
Single/Double Sided Double Sided
Maximum Operating Temperature +150 (Short Term) °C
Adhesive Material Acrylic
Foam Density 960 kg/m³
Thickness 1 mm
Colour Clear
Series VHB™
Adhesion Strength 26 N/cm
Length 33 m
Checking stock...
IDR
2,387,296.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,387,296.40
*price per unit indicative
"3M 4910F, VHB™ Clear Foam Tape, 25mm x 33m, 1mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda