Nu-Tech Engineering 300mm Anti-Vibration Pad P045/204 +120°C -20°C 1000 x 300 x 12.5mm 12.5mm
- RS Stock No.:
- 7961735
- Mfr. Prt No.:
- P045/204
- Brand:
- Nu-Tech Engineering
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7961735 |
Product description | Nu-Tech Engineering 300mm Anti-Vibration Pad P045/204 +120°C -20°C 1000 x 300 x 12.5mm 12.5mm |
Manufacturer / Brand | Nu-Tech Engineering |
Manufacturer part number | P045/204 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 7, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PT
Product Details
Nu-Tech Anti-vibration Sheet
A High-grade rubber and cork anti-vibration material bonded together with nitrile rubber. Used for isolating vibration and noise caused by machinery. Suitable for use with compressors, lathes, hydraulic presses and in machine shops, and the refrigeration industry. Excellent fuel and oil resistance. Easy to cut to size to suit a variety of applications.
Heat Resistant
Fuel and oil resistant
Flexible
Easily cut to size
Specifications
Attribute | Value |
Brand | Nu-Tech Engineering |
Anti Vibration Pad Type | Anti-Vibration Sheet |
Thickness | 12.5 mm |
Size | 1000 x 300 x 12.5 mm |
Length | 1000 mm |
Maximum Operating Temperature | +120 °C |
Minimum Operating Temperature | -20 °C |
Width | 300 mm |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda