Merlett Plastics Hose, Black, 16.4mm External Diameter, 30m Long, Reinforced, 12mm Bend Radius

RS Stock No.:
1259430
Mfr. Prt No.:
9112271279201
Brand:
Merlett Plastics
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
RS stock number 1259430
Product description Merlett Plastics Hose, Black, 16.4mm External Diameter, 30m Long, Reinforced, 12mm Bend Radius
Manufacturer / Brand Merlett Plastics
Manufacturer part number 9112271279201

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Merlett Vinilflex N Hose

The Vinilflex hose from Merlett is a lightweight PVC hose with a rigid spiral. Its smooth surface makes it ideal for suction and the ducting of air, fumes, chips, dust and textile filaments. It is also capable of protecting electrical cables. The hose is self-extinguishing in compliance with UL 94 V2.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -10°C to 65°C
• Crush resistant
• Self-extinguishing

Product Application Information

Ideal for applications in industry.


Specifications

Attribute Value
Brand Merlett Plastics
Inner Diameter 12 mm
Outer Diameter 16.4 mm
Colour Black
Reinforced Yes
Length 30 m
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +65 °C
Bend Radius 12 mm
Operating Temperature Range -10 → 65 °C
Checking stock...
IDR
1,054,878.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,054,878.73
*price per unit indicative
"Merlett Plastics Hose, Black, 16.4mm External Diameter, 30m Long, Reinforced, 12mm Bend Radius" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products