3M Scotch 471 Yellow Vinyl 33m Lane Marking Tape, 0.14mm Thickness
- RS Stock No.:
- 1747903
- Mfr. Prt No.:
- 471 12mmx33m yellow
- Brand:
- 3M
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
RS stock number | 1747903 |
Product description | 3M Scotch 471 Yellow Vinyl 33m Lane Marking Tape, 0.14mm Thickness |
Manufacturer / Brand | 3M |
Manufacturer part number | 471 12mmx33m yellow |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
Attribute | Value |
Brand | 3M |
Model Number | Scotch 471 |
Backing Material | Vinyl |
Tensile Strength | 27 N/cm |
Width | 12 mm |
Maximum Operating Temperature | +77 °C |
Adhesive Material | Rubber |
Elongation at Break | 130 % |
Tape Type | Lane Marking Tape |
Thickness | 0.14 mm |
Minimum Operating Temperature | +4 °C |
Colour | Yellow |
Adhesion Strength | 2.5 N/cm |
Length | 33 m |