Visaton Round Speaker Driver, 30W nom, 50W max, 8Ω

RS Stock No.:
4318692
Mfr. Prt No.:
2004
Brand:
Visaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4318692
Product description Visaton Round Speaker Driver, 30W nom, 50W max, 8Ω
Manufacturer / Brand Visaton
Manufacturer part number 2004
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
RS stock number 4318692
Product description Visaton Round Speaker Driver, 30W nom, 50W max, 8Ω
Manufacturer / Brand Visaton
Manufacturer part number 2004

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

8cm/3.3in 30W Full Range Speaker Driver (Linear Frequency Response)

Impregnated moisture-resistant cone
Pressed-steel chassis
Balanced frequency response
Suitable grille stock no. 453-8953


Specifications

Attribute Value
Brand Visaton
Cone/Dome Size 71 mm
Impedance 8 Ω
Frequency Type Full Range
Weight 280 g
Maximum Rated Power 50 W
Driver Shape Round
Minimum Frequency Response 100 Hz
Width 78 mm
Cone/Dome Width 71 mm
Maximum Frequency Response 20 kHz
Frequency Response 100 Hz → 20 kHz
Depth 40 mm
Length 78 mm
Speaker Driver Size 8 cm (3 in) and Under
Nominal Rated Power 30 W
Checking stock...
IDR
310,264.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1310,264.62
*price per unit indicative
"Visaton Round Speaker Driver, 30W nom, 50W max, 8Ω" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda