1068-42-000 Laser Module, 670nm 1mW, Continuous Wave, TTL control Ellipse pattern -8 → -12 V

RS Stock No.:
0194010
Mfr. Prt No.:
1068-42-000
Brand:
Global Laser

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0194010
Product description 1068-42-000 Laser Module, 670nm 1mW, Continuous Wave, TTL control Ellipse pattern -8 → -12 V
Manufacturer / Brand Global Laser
Manufacturer part number 1068-42-000
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
RS stock number 0194010
Product description 1068-42-000 Laser Module, 670nm 1mW, Continuous Wave, TTL control Ellipse pattern -8 → -12 V
Manufacturer / Brand Global Laser
Manufacturer part number 1068-42-000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Laser Modules, Global Laser

Beta CW Series

The Beta CW series from Global Laser consists of high-quality continuous wave visible laser diode modules. The modules combine a laser diode, driver circuitry and collimating lens, all housed in a black powder coated brass body. The module body is electrically isolated
The Beta CW laser modules also incorporate a high-quality adjustable lens. Standard units produce a highly collimated beam
The visible laser spot size is adjustable by shining the beam onto a suitable target and adjusting the size with the focusing tool provided. This adjustability makes the Beta CW lasers ideal for alignment, position sensing and targeting applications. The 635 nm visible modules are 8 times brighter than 670 nm modules making them ideal for applications where visibility is important
Line generator units produce a fan shaped output beam with an angle of 16°. The wide angle line generator unit produces a fan shaped output beam with an angle of 106°. The beam can be altered to produce a fine clean line using the focusing tool provided making it ideal for alignment and profile vision applications
For suitable detectors, refer to the RS range of photodiodes. A replacement standard singlet lens and two types of line generator lens are available and are suitable for use with these modules

WARNING : These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.


Specifications

Attribute Value
Brand Global Laser
Laser Type Continuous Wave
Laser Colour Red
Emission Pattern Ellipse
Laser Wavelength 670 nm
Optical Output Power 1 mW
Control Type TTL
Laser Class 2
Dimensions 15.25 (Dia.) x 46 mm
Diameter 15.25 mm
Length 46 mm
Maximum Supply Voltage -12 V
Minimum Supply Voltage -8 V
Series Beta CW
Supply Voltage Range -8 → -12 V
Checking stock...
IDR
2,281,042.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,281,042.83
*price per unit indicative
"1068-42-000 Laser Module, 670nm 1mW, Continuous Wave, TTL control Ellipse pattern -8 → -12 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda