Vishay, 0805 (2012M) 100nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD VJ0805Y104KXAAT
- RS Stock No.:
- 4514777
- Mfr. Prt No.:
- VJ0805Y104KXAAT
- Brand:
- Vishay

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4514777 |
Product description | Vishay, 0805 (2012M) 100nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD VJ0805Y104KXAAT |
Manufacturer / Brand | Vishay |
Manufacturer part number | VJ0805Y104KXAAT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
VJ0805 Series
The VJ series of ceramic capacitors from Vishay come in various capacitance values, case sizes and voltage ratings. With C0G (NPO) and X7R dielectric options available in this series, VJ ceramic capacitors can cater for a range of applications. The C0G versions are ultrastable and offer you a very low temperature coefficient of capacitance.
Product Application Information
Wet build process
Reliable Noble Metal Electrode (NME) system
Excellent ageing characteristics
Suitable applications for these ceramic capacitors include surge suppression, filtering and decoupling. VJ series ceramic capacitors are ideal for use in sensor and scanner applications and also in timing and tuning circuits.
Specifications
Attribute | Value |
Brand | Vishay |
Capacitance | 100 nF |
Length | 2 mm |
Package/Case | 0805 (2012M) |
Series | VJ |
Mounting Type | Surface Mount |
Height | 1.45 mm |
Dimensions | 2 x 1.25 x 1.45 mm |
Maximum Operating Temperature | +150 °C |
Voltage | 50 V dc |
Depth | 1.25 mm |
Minimum Operating Temperature | -55 °C |
Dielectric | X7R |
Tolerance | ±10 % |