onsemi LM317MDTRKG, 1 Linear Voltage, Voltage Regulator 250mA, 1.2 → 37 V 3-Pin, DPAK

RS Stock No.:
6889228
Mfr. Prt No.:
LM317MDTRKG
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6889228
Product description onsemi LM317MDTRKG, 1 Linear Voltage, Voltage Regulator 250mA, 1.2 → 37 V 3-Pin, DPAK
Manufacturer / Brand ON Semiconductor
Manufacturer part number LM317MDTRKG
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
RS stock number 6889228
Product description onsemi LM317MDTRKG, 1 Linear Voltage, Voltage Regulator 250mA, 1.2 → 37 V 3-Pin, DPAK
Manufacturer / Brand ON Semiconductor
Manufacturer part number LM317MDTRKG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Linear Voltage Regulators, ON Semiconductor

1.2 – 37 V Linear voltage regulator, ON Semiconductor

ON Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A and more with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.

Output Voltage Range: 1.25 V to 37 V
Output Current: 1.5 A
Short circuit current limiting, Thermal protection, and Safe-area compensation
Floating Operation for High-Voltage Applications


Specifications

Attribute Value
Brand ON Semiconductor
Minimum Operating Temperature 0 °C
Output Voltage 1.2 → 37 V
Maximum Output Current 250 mA
Mounting Type Surface Mount
Output Type Adjustable
Number of Outputs 1
Height 2.38 mm
Dimensions 6.73 x 6.22 x 2.38 mm
Reference Voltage 1.3 V
Line Regulation 0.07 %/V
Load Regulation 1.5 %
Polarity Positive
Package Type DPAK
Maximum Operating Temperature +125 °C
Accuracy ±4 %
Length 6.73 mm
Maximum Input Voltage 40 V
Width 6.22 mm
Pin Count 3
Regulator Type Linear Voltage
Checking stock...
IDR
17,936.19
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
117,936.198,968.10
*price per unit indicative
"onsemi LM317MDTRKG, 1 Linear Voltage, Voltage Regulator 250mA, 1.2 → 37 V 3-Pin, DPAK" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda