Vishay 22MΩ Metal Glaze Resistor 0.25W ±5% VR25000002205JA100

RS Stock No.:
4844602
Mfr. Prt No.:
VR25000002205JA100
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4844602
Product description Vishay 22MΩ Metal Glaze Resistor 0.25W ±5% VR25000002205JA100
Manufacturer / Brand Vishay
Manufacturer part number VR25000002205JA100
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
RS stock number 4844602
Product description Vishay 22MΩ Metal Glaze Resistor 0.25W ±5% VR25000002205JA100
Manufacturer / Brand Vishay
Manufacturer part number VR25000002205JA100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

VR25 Series, Axial

Metal glazed thick film
Safety requirements of IEC65
Colour code in accordance with IEC62


Specifications

Attribute Value
Brand Vishay
Resistance 22 MΩ
Series VR25
Technology Metal Glaze
Tolerance ±5 %
Power Rating 0.25 W
Temperature Coefficient ±200 ppm/°C
Checking stock...
IDR
73,947.45
Out of stock
Price Tape (1 Tape of 25)
Tape(s)Per Tape(IDR)Per Unit(IDR)
173,947.452,957.90
*price per unit indicative
"Vishay 22MΩ Metal Glaze Resistor 0.25W ±5% VR25000002205JA100" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda