Vishay 33MΩ Metal Glaze Resistor 1W ±5% VR68000003305JAC00

RS Stock No.:
6835332
Mfr. Prt No.:
VR68000003305JAC00
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6835332
Product description Vishay 33MΩ Metal Glaze Resistor 1W ±5% VR68000003305JAC00
Manufacturer / Brand Vishay
Manufacturer part number VR68000003305JAC00
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
RS stock number 6835332
Product description Vishay 33MΩ Metal Glaze Resistor 1W ±5% VR68000003305JAC00
Manufacturer / Brand Vishay
Manufacturer part number VR68000003305JAC00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

VR68 Series, Axial

VR68 Series are high Ohmic/High Voltage Metal Glaze Leaded Resistors

A metal glazed film deposited on a high grade ceramic
High pulse loading capability (10 kV)
Small size (0718)
Pure tin plating provides compatibility with Lead -free and Lead containing soldering processes
Applications: Where high resistance, high stability and high reliability at high voltage are required; Safety component in combination with high voltage; Picture tubes; High voltage bleeders; Cascade switches


Specifications

Attribute Value
Resistance 33 MΩ
Brand Vishay
Minimum Operating Temperature -55 °C
Tolerance ±5 %
Power Rating 1 W
Technology Metal Glaze
Maximum Operating Temperature +155 °C
Series VR68
Temperature Coefficient ±200 ppm/°C
Checking stock...
IDR
84,121.78
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
184,121.788,412.18
*price per unit indicative
"Vishay 33MΩ Metal Glaze Resistor 1W ±5% VR68000003305JAC00" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda