Squire RS VULCAN COMBI 40 All Weather Die Cast Combination Padlock 40mm

RS Stock No.:
1512568
Mfr. Prt No.:
RS VULCAN COMBI 40
Brand:
Squire

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1512568
Product description Squire RS VULCAN COMBI 40 All Weather Die Cast Combination Padlock 40mm
Manufacturer / Brand Squire
Manufacturer part number RS VULCAN COMBI 40

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1512568
Product description Squire RS VULCAN COMBI 40 All Weather Die Cast Combination Padlock 40mm
Manufacturer / Brand Squire
Manufacturer part number RS VULCAN COMBI 40

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Squire
Lock Type Combination Padlock
Shackle Diameter 6 mm
Shackle Length 20 mm
Weather Proof Yes
Indoor/Outdoor Indoor, Outdoor
Material Die Cast
Colour Blue
Body Width 40 mm
Quantity Per Package 1
Checking stock...
IDR
416,413.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1416,413.30
*price per unit indicative
"Squire RS VULCAN COMBI 40 All Weather Die Cast Combination Padlock 40mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products