Vulcascot 1m Black/Yellow Cable Cover in PVC, 25 x 30mm Inside dia.

RS Stock No.:
8041891
Mfr. Prt No.:
26400780
Brand:
Vulcascot

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8041891
Product description Vulcascot 1m Black/Yellow Cable Cover in PVC, 25 x 30mm Inside dia.
Manufacturer / Brand Vulcascot
Manufacturer part number 26400780
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
RS stock number 8041891
Product description Vulcascot 1m Black/Yellow Cable Cover in PVC, 25 x 30mm Inside dia.
Manufacturer / Brand Vulcascot
Manufacturer part number 26400780

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Cable Safe Cable Protectors

Heavy Duty Cable Protector HDVCP/2

Features and Benefits

Two compartment Traffic calmer HDVCP/2
Flip lid clearly visible
Load weight of 10000K
Halogen Free no poisonous gases dispersed
Low non toxic emissions only
Fire Tested to BS467 part 7 Class 3


Specifications

Attribute Value
Brand Vulcascot
Inside Diameter 25 x 30 mm
Internal Dimensions 25 x 30 mm
Number of Channels 2
Width 250 mm
Material PVC
Length 1 m
Colour Black/Yellow
Series HDVCP
Checking stock...
IDR
6,349,516.15
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,349,516.15
*price per unit indicative
"Vulcascot 1m Black/Yellow Cable Cover in PVC, 25 x 30mm Inside dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda