Festo 3/2 Pneumatic Solenoid Valve – Solenoid G 3/8 VUVS Series 24V dc
- RS Stock No.:
- 1816461
- Mfr. Prt No.:
- VUVS-LK30-M32C-AD-G38-1B2-S
- Brand:
- Festo

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1816461 |
Product description | Festo 3/2 Pneumatic Solenoid Valve - Solenoid G 3/8 VUVS Series 24V dc |
Manufacturer / Brand | Festo |
Manufacturer part number | VUVS-LK30-M32C-AD-G38-1B2-S |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1816461 |
Product description | Festo 3/2 Pneumatic Solenoid Valve - Solenoid G 3/8 VUVS Series 24V dc |
Manufacturer / Brand | Festo |
Manufacturer part number | VUVS-LK30-M32C-AD-G38-1B2-S |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Festo VUVS Series of Solenoid Valves - Range Information
Festo's robust, reliable and heavy-duty solenoid valves form part of the VUVS series and are predominantly used within pneumatic applications. The VUVS series features options that include single or double, 3/2 and 5/2 way solenoid valves. These solenoid valves are supplied pre-assembled and ready for installation. They are ideal for vacuum and low-pressure applications, as well as in heavy production lines across many industries. Each valve will offer the user a long service life, they are easily services and replaceable which in turn reduces the installation and maintenance time.
Features & Benefits
• Robust with easy handling
• Durable and sturdy
• Super easy installation and replacement
• Forms part of Festo's core range
• Solves the majority of your automation tasks
• Features an ingress protection of IP67, which means that the solenoid valves are completely protected against the ingress of dust and against the effects of temporary immersion of water between 15cm and 1m for a duration of test 30 minutes
• Each valve has a long service life
• Wide range of valve functions
• Flow rates of up to 1000 L/min
• Inline of manifold secure mounting
• Piston spool with sealing ring, also single and double solenoid are available in this series
Why are Solenoid Valves used?
There is a range of benefits to using solenoid valves, most notably the ability for automatic operation and fast switching ability. These valves also feature an instant reaction time whilst allowing for safe switching. These highly reliable valves can also lead to a reduction of energy usage compared to a direct-acting valve.
Specifications
Attribute | Value |
Brand | Festo |
Mounting Style | Inline |
Maximum Operating Pressure | 8 bar |
Solenoid Power Consumption | 3.3 W |
Minimum Operating Pressure | 1.5 bar |
Actuation Type | Solenoid |
Function | 3/2 |
Body Material | Aluminium Alloy |
Minimum Operating Temperature | -5 °C |
Maximum Flow Rate | 1600 L/min |
Solenoid Voltage | 24 V dc |
Maximum Operating Temperature | +50 °C |
Manufacturer Series | VUVS |
Thread Standard | G |
Thread Size | 3/8 in |
Solenoid Fitted | Yes |
Connection Port Thread | G 3/8 |
Number of Ports | 3 |
Number of Positions | 2 |
Model Number p | 8049880 |