Weller Electric Soldering Iron, 120V, 100W

RS Stock No.:
0660292
Mfr. Prt No.:
T0056101399N
Brand:
Weller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0660292
Product description Weller Electric Soldering Iron, 120V, 100W
Manufacturer / Brand Weller
Manufacturer part number T0056101399N
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
RS stock number 0660292
Product description Weller Electric Soldering Iron, 120V, 100W
Manufacturer / Brand Weller
Manufacturer part number T0056101399N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Station Irons - Weller

Magnastat Soldering Irons - W Range

Wellers W Range of Magnastat soldering irons are a simple yet robust soldering iron suitable for many soldering applications. The W range irons are available in both 120V and 230V configurations each with an output power of either 60W, 100W or 200W and are supplied with a 1.5m long mains lead.With a tip temperature range of 260-480 °C, the W range is supplied with the CT series soldering tip, tips can be changed to suit many soldering applications and tip temperatures will vary depending on the tips shape and size. 660-270 – Weller W 120V - 60W UK Plug660-292 – Weller W 120V - 100W UK Plug660-315 – Weller W 120V - 200W UK Plug337-4102 – Weller W 230V - 60W UK Plug337-4118 – Weller W 230V - 100W UK Plug660-309 – Weller W 230V - 200W UK Plug162-6760 – Weller W 230V - 60W Type F Schuko Plug162-6849 – Weller W 230V - 100W Type F Schuko Plug
517-110 - Weller KH 4 Soldering Iron Stand.


Specifications

Attribute Value
Brand Weller
Power Type Electric
Type Soldering Iron
Soldering Tip Temperature 370 °C
Wattage 100 W
Tip Series CT
Input Voltage 120 V
Model Number W 101 E
Checking stock...
IDR
1,811,764.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,811,764.97
*price per unit indicative
"Weller Electric Soldering Iron, 120V, 100W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda