Weller Electric Soldering Iron, 230V, 100W

RS Stock No.:
3374118
Mfr. Prt No.:
T0056104399N
Brand:
Weller

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3374118
Product description Weller Electric Soldering Iron, 230V, 100W
Manufacturer / Brand Weller
Manufacturer part number T0056104399N
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
RS stock number 3374118
Product description Weller Electric Soldering Iron, 230V, 100W
Manufacturer / Brand Weller
Manufacturer part number T0056104399N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Station Irons - Weller

Weller W 101 Magnastat Electric 100 W, 230 V, Soldering Iron.

From Weller this is the W101 Magnastat controlled soldering iron complete with solder tips and a safety rest. The magnastat in-built system works via a ferro-magnetic sensor so that when the required temperature is reached it operates the power supply switch. This way you have control for additional power when the soldering iron is on or reduced power when the iron is not in use. You can work on many different types of soldering as the pre-selected tip temperatures are available by easily changing the temperature sensing solder tip.

Features and Benefits.

  • W 101 Magnastat soldering iron.

  • Built-in Magnastat control.

  • Voltage 230 V ac.

  • Power of 100 W.

  • Temperature range to 370°C.

  • ESD Safe.

  • EMEA Power cable.

  • CT 6 Tip range.

  • HM Tip type.

  • UK Plug.

What's included?

  • W 101 Soldering iron.

  • 1.5 m power cable.

  • CT6 E7 solder tip.

  • Safety rest.

Typical Applications.

  • Electronics.

  • General soldering.

Soldering Iron Stand Available.

  • KH 4, for use with W60 and W61 solder irons, stock number 517110.

Weller Solder Iron Tips Available (CT6).

  • CT6E8, 7 mm, straight chisel soldering tip, stock number 661920.

  • CT6C7, 3.2 mm, straight chisel soldering tip, stock number 661863.

  • CT6D8, 5 mm, straight chisel soldering tip, stock number 661914.

  • CT6D7, 5 mm, straight chisel soldering tip, stock number 1766872.

  • CT6E8, 3.2 mm, straight chisel soldering tip, stock number 517025.

Other Soldering Irons Available.

  • W 101, 100 W, Type F Schuko plug, stock number 1626849.

  • W 61 E, 60 W, UK Plug, Stock number 660270.

  • W 201E, 200 W, UK Plug, stock number 660315.

  • W 101, 100 W, UK Plug, stock number 3374118.

  • W 201, 200 W, UK Plug, stock number 660309.

  • W 61, 60 W, Type F Schuko plug, stock number 1629760.


Specifications

Attribute Value
Brand Weller
Type Soldering Iron
Soldering Tip Temperature 370 °C
Wattage 100 W
Tip Series CT
Plug Type UK
Input Voltage 230 V
Model Number W 101
Power Type Electric
Checking stock...
IDR
2,111,435.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,111,435.70
*price per unit indicative
"Weller Electric Soldering Iron, 230V, 100W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda