RS PRO 10 piece Wad Punch Set

RS Stock No.:
5417223
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
RS stock number 5417223
Product description RS PRO 10 piece Wad Punch Set
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RS PRO 10 Piece Wad Punch Set

Introducing the 10 piece wad punch set from RS PRO, a high quality set ideal for cutting accurate holes in a variety of materials. This professional standard 10 piece kit consists of a wad punch with interchangeable heads in various sizes, ideal for a range of tasks. The handle features a spring loaded plunger used to centre the punch and eject the slug. The kit has been heat treated and chemically blackened, providing a highly durable hand tool kit with stylish design. This kit provides an excellent choice of tools for those who require precision and excellent quality. These punches have been designed for professional applications as well as DIY tasks and are versatile pieces of equipment, essential to any toolbox.

Features and Benefits:

• Wad punch handle with spring loaded plunger to centre the punch and eject the slug
• Interchangeable heads in various sizes
• Fully heat treated and chemically blackened to provide a stylish yet durable tool
• Durable plastic case included for safe storage

Applications:

Wad punch sets are ideal for cutting holes in a variety of materials. Whether in textiles, woodworking or metalworking, a wad punch allows the operator to drive the tool into the material or form an impression on a work piece. Punch sets are typically used by:

• Carpenters
• Plumbers
• Electricians
• Engineers
• DIY enthusiasts

What punch range is available?

With the interchangeable heads, this kit offers a punch range of 5 to 32 mm.

What is supplied?

This high quality kit from RS PRO includes:

• 1 Wad punch handle
• 9 interchangeable heads including 5, 6, 8, 10, 12.5, 16, 20, 25 and 32 mm.
• 1 Durable plastic storage case

How to operate?

The RS PRO 10 piece wad kit is a manual hand tool that is operated by striking the handle with a hammer or mallet, with the desired head attached.


Specifications

Attribute Value
Brand RS PRO
Punch Type Wad
Shank Diameter 5 → 32 mm
Number of Pieces 10
Checking stock...
IDR
1,296,440.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,296,440.40
*price per unit indicative
"RS PRO 10 piece Wad Punch Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda