Wago 3-Way Terminal Block, 41A, Spring Cage Terminals, 0.5 → 6 mm², 20 → 10 AWG, Cable Mount

RS Stock No.:
1750357
Mfr. Prt No.:
221-613
Brand:
Wago

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1750357
Product description Wago 3-Way Terminal Block, 41A, Spring Cage Terminals, 0.5 → 6 mm², 20 → 10 AWG, Cable Mount
Manufacturer / Brand Wago
Manufacturer part number 221-613
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
RS stock number 1750357
Product description Wago 3-Way Terminal Block, 41A, Spring Cage Terminals, 0.5 → 6 mm², 20 → 10 AWG, Cable Mount
Manufacturer / Brand Wago
Manufacturer part number 221-613

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Wago
Series 221
Wire Size 0.5 → 6 mm², 20 → 10 AWG
Current Rating 41 A
Number of Ways 3
Mounting Type Cable Mount
Colour Clear
Termination Method Spring Cage
Contact Material Copper
Cable CSA 6 mm²
Fused No
Voltage Rating 450 V
Maximum Operating Temperature +105 °C
Gender Female
Enclosed Yes
Checking stock...
IDR
325,159.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1325,159.0032,515.90
*price per unit indicative
"Wago 3-Way Terminal Block, 41A, Spring Cage Terminals, 0.5 → 6 mm², 20 → 10 AWG, Cable Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products