Molex Premise Networks, PowerCat Euromod II Wall Plate Kit
- RS Stock No.:
- 7685260
- Mfr. Prt No.:
- SP120101-01
- Brand:
- Molex Premise Networks

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7685260 |
Product description | Molex Premise Networks, PowerCat Euromod II Wall Plate Kit |
Manufacturer / Brand | Molex Premise Networks |
Manufacturer part number | SP120101-01 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7685260 |
Product description | Molex Premise Networks, PowerCat Euromod II Wall Plate Kit |
Manufacturer / Brand | Molex Premise Networks |
Manufacturer part number | SP120101-01 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
PowerCat™ Cat6 Angled Euromod II RJ45 Module Wall Plate Kits
PowerCat™ cat6 angled Euromod II RJ45 module wall plate kits for flexible data outlet installation and high-speed data transmission. The PowerCat™t Euromod II cat6a RJ45 module features a Datagate Plus cat6 RJ45 connector in a polycarbonate UL94V-0 housing. The Datagate Plus RJ45 connector has a spring loaded shutter which offers protection against contamination and also serves to eject improperly seated patch cords. The DataGate Plus RJ45 cat6 connector is dual colour coded for either 568A or 568B wiring schedules and is RJ11 compatible. This PowerCat 6 Euromod II RJ45 module has a 25 x 50mm angled fascia which reduces the bend radius of patch cords. Each of these kits contains a wall plate and the relevant number of PowerCat™ Euromod II RJ45 modules. The minimum back box depth requirement for this RJ45 module is 25mm.
Stock number 768-5260 has a 1 port single gang fascia and 1 RJ45 module
Stock number 768-5263 has a 2 port single gang fascia and 2 x RJ45 modules
Stock number 768-5267 has a 4 port double gang fascia and 4 x RJ45 modules
Specifications
Attribute | Value |
Brand | Molex Premise Networks |
Accessory Type | Wall Plate Kit |
Interface Type | RJ45/IDC |
Series | PowerCat Euromod II |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda