RS PRO 500ml LDPE Wide Neck Wash Bottle

RS Stock No.:
8386399
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8386399
Product description RS PRO 500ml LDPE Wide Neck Wash Bottle
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
RS stock number 8386399
Product description RS PRO 500ml LDPE Wide Neck Wash Bottle
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO LDPE Wash Bottles With Wide Neck and Safety Venting

This range of lightweight and durable LDPE wash bottles from our trusted and highly reliable own brand RS PRO are an ideal wash bottle commonly used in laboratories to rinse glass labware such as test tubes and jars. These LDPE bottles are squeezable yet sturdy, allowing liquids to be easily dispensed via the dispensing caps. The wide neck allows liquids to be easily poured inside, reducing spillages. These bottles also feature a durable cap with a unique 2-way valve that allows vapour to escape whilst preventing air from getting into the liquid. These RS PRO squeezable LDPE wash bottles allow for a continuous and accurate stream to be dispensed, preventing unwanted hazardous drips.

RS PRO LDPE Wash Bottles With Wide Neck and Safety Venting are available in a number of options:

• 250ml / Red closure / Acetone - 838-6361
• 250ml / Orange closure / Ethanol - 838-6365
• 250ml / Yellow closure / IMS - 838-6374
• 250ml / Blue closure / Isopropanol - 838-6377
• 250ml / Green closure / Methanol - 838-6371
• 500ml / Red closures / Acetone - 838-6380
• 500ml / Orange closure / Ethanol - 838-6383
• 500ml / Yellow closure / IMS - 838-6387
• 500ml / Blue closure / Isopropanol - 838-6396
• 500ml / Green closure / Methanol - 838-6399

Features and Benefits:

• Lightweight and durable LDPE (low-density polyethylene) design
• Unique 2-way valve that allows vapour from pressure build-up to escape without letting air into the liquid
• An accurate and continuous stream
• Leakproof container
• Wide neck for easy refill
• Colour coded polypropylene screw cap for an airtight and leakproof seal
• Available in 250ml or 500ml
• Colour coded red (Acetone), orange (Ethanol), yellow (IMS), blue (Isopropanol) and green (Methanol)
• Globally recognised solvent symbols and safety information printed on the bottles in 4 languages

Typical Applications:

• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc

FAQs:

What are LDPE wash bottles used for?

LDPE bottles are often used in laboratories for sterilization and to rinse labware such as beakers and test tubes. They can be filled with a number of cleaning liquids and detergents such as acetone

What is LDPE?

LDPE refers to low-density polyethene and is a type of squeezable and flexible plastic commonly used to make wash bottles. The durable yet bendable compound makes them an ideal material for storing cleansing liquids that require vapours from pressure build-up to escape whilst keeping air from getting into the liquid.

What is the difference between LDPE and HDPE?

Whilst both LDPE and HDPE contain similar properties, they are also very different. LDPE is much more flexible and is ideal for use in plastic containers or food packaging, whereas HDPE has higher chemical resistance and can withstand higher temperatures.

Difference between wide-neck and narrow-neck?

LDPE and HDPE bottles are available as either narrow-neck or wide-neck depending on the required application. LDPE plastic bottles tend to have a wide-neck to allow sterilisation fluids to be poured in quickly and more efficiently whilst reducing the risk of spillages.


Specifications

Attribute Value
Brand RS PRO
Neck Type Wide Neck
Bottle Type Wash Bottle
Material LDPE
Capacity 500 ml
Checking stock...
IDR
731,502.86
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1731,502.86146,300.57
*price per unit indicative
"RS PRO 500ml LDPE Wide Neck Wash Bottle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda