RS PRO 5 bar Water Filter Kit
- RS Stock No.:
- 7382722
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
RS stock number | 7382722 |
Product description | RS PRO 5 bar Water Filter Kit |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
CalSlim Drinking Water Filter Kit
Under sink filter kits to provide clean, fresh water with a choice for hard water or soft water areas.
Water from the mains is connected to the cartridge via the self cutting tap. Once installed the water is then directed up through the cartridge media. This process eliminates the unwanted contaminants and supplies fresh drinking water through a touch tap
Self cutting tap
Flexible pipe 1 metre length<
Filter cartridge diameter: 50mm
Colour/material: White/polypropylene
Specifications
Attribute | Value |
Brand | RS PRO |
Maximum Working Pressure | 5 bar |
Compatible Cartridges | SLIM-R |
Kit Contents | Chrome Touch Tap Washer x 2, Fixing Bracket with Screws, Flexible Pipe (1 m), Rubber Touch Tap Washer x 2, Self Cutting Tap, Shake Proof Washer, Touch Tap, Touch Tap & Self Cutting Tap Fixing x 2 |